Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTANNOL
Manufacturer Part No323048
Order Code8400466
Technical Datasheet
Melting Temperature217°C
Density7.5g/mm³
Weight - Metric1kg
Weight - Imperial2.205lb
Product Range-
Product Overview
- For solder bath
- Suitable for dip, selective and wave soldering
- To EN 29453 / 61190-1-3
Technical Specifications
Melting Temperature
217°C
Weight - Metric
1kg
Product Range
-
Density
7.5g/mm³
Weight - Imperial
2.205lb
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:80030000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1