Print Page
Image is for illustrative purposes only. Please refer to product description.
143 In Stock
130 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč928.211 |
5+ | Kč841.685 |
10+ | Kč787.010 |
Price for:Each
Minimum: 1
Multiple: 1
Kč928.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANNOL
Manufacturer Part No331030
Order Code1307189
Technical Datasheet
Solder Alloy99, 1 Sn, Cu
Melting Temperature227°C
Density7.3g/mm³
Weight - Metric200g
Weight - Imperial7.055oz
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Flowtin TC solder is designed to eliminate the use of lead containing solders in electric and electronics manufacturing.
- Eutectic Solder (melting point at 227°C)
- Good wetting behaviour
- Fine grain and smooth surface better than Ecoloy TC (S-Sn99.3, Cu0.7)
- Reduced dissolution of substrate metal compared with Ecoloy TC (S-Sn99.3, Cu0.7)
- Easy disposal – no lead containing waste
Applications
Maintenance & Repair, Consumer Electronics
Technical Specifications
Solder Alloy
99, 1 Sn, Cu
Density
7.3g/mm³
Weight - Imperial
7.055oz
SVHC
No SVHC (23-Jan-2024)
Melting Temperature
227°C
Weight - Metric
200g
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2