Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
25 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,221.275 |
5+ | Kč2,871.158 |
10+ | Kč2,813.725 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,221.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANNOL
Manufacturer Part No331034
Order Code1307190
Technical Datasheet
Solder Alloy99, 1 Sn, Cu
Melting Temperature227°C
Density7.3g/mm³
Weight - Metric1kg
Weight - Imperial2.205lb
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Flowtin TC solder is designed to eliminate the use of lead containing solders in electric and electronics manufacturing.
- Eutectic Solder (melting point at 227°C)
- Good wetting behaviour
- Fine grain and smooth surface better than Ecoloy TC (S-Sn99.3, Cu0.7)
- Reduced dissolution of substrate metal compared with Ecoloy TC (S-Sn99.3, Cu0.7)
- Easy disposal – no lead containing waste
Applications
Maintenance & Repair
Technical Specifications
Solder Alloy
99, 1 Sn, Cu
Density
7.3g/mm³
Weight - Imperial
2.205lb
SVHC
No SVHC (23-Jan-2024)
Melting Temperature
227°C
Weight - Metric
1kg
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:83119000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1