Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,794.976 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,794.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part No103B-USBC-MULTIPORT
Order Code4339167
Technical Datasheet
Convert FromUSB Type C
Convert ToHDMI, 2x USB Type A, RJ45, USB Type C PD
Product Range-
SVHCTo Be Advised
Product Overview
Compact and portable USB-C dock that provides essential connectivity options for your laptop or smart device, making it ideal for home offices or remote working applications. The adaptor is tested and certified to meet Google's compatibility standards ensuring seamless operation with Chromebook devices. The hub provides a 4K display output with HDR support, network port and two USB ports for additional connectivity.
Technical Specifications
Convert From
USB Type C
Product Range
-
Convert To
HDMI, 2x USB Type A, RJ45, USB Type C PD
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12