Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part No135S-PRIVACY-SCREEN
Order Code4415514
Also Known AsGTIN UPC EAN: 0065030900447
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,427.303 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,427.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part No135S-PRIVACY-SCREEN
Order Code4415514
Also Known AsGTIN UPC EAN: 0065030900447
Technical Datasheet
Filter TypePrivacy Filter
Filter MaterialPlastic
Length213mm
Width305mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Simple and effective privacy screen that protects your 13.5" Surface Book / Surface display from prying eyes. Utilising microlouver technology the filter blacks out the display when viewed from outside a 60° viewing angle (±30° from the centre). The ultra thin design ensures you can use your device without losing touch functionality. The filter installs with adhesive strips and comes with a carry sleeve for storage.
- Designed to fit 13.5" Surface Book & Surface Laptop models
- Matt finish that reduces glare and provides additional protection with a scratch & fingerprint-resistant coating
- Special surface finish prevents bubble formation during installation, resulting in smooth and even application
- Blocks up to 51% of blue light to reduce eye strain during long term use
- Simple installation with transparent and residue-free adhesive strips
- Includes carrying sleeve for storage
- 2 Year manufacturer warranty
Contents
Privacy filter, adhesive strips, sleeve, cloth and user guide
Technical Specifications
Filter Type
Privacy Filter
Length
213mm
Product Range
-
Filter Material
Plastic
Width
305mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90022000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2