Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,776.918 |
Product Information
Product Overview
1P10FFCN-USB-SERIAL is a 10ft (3m) USB to null modem serial adapter cable. The 10ft (3m) Null Modem USB Serial Adapter adds an RS-232 serial DB/DE-9 (female) connector to a desktop or laptop via a USB Type-A port. Secure the adapter to a serial device, using pre-installed and removable slotted D-Sub thumbscrews or install the included DB-9 Nuts for compatibility with other serial peripheral devices or cables. Data transmission and reception LED indicators on the adapter provide real-time monitoring of port activity. The USB LED indicates when the adapter has successfully enumerated on the desktop or laptop. All the LEDs aid with diagnostics and troubleshooting.
- Fitted with removable D-sub thumbscrews and includes DB-9 nuts for compatibility
- Supports serial data rates up to 921.6Kb/s
- Compatible with Windows 7/8/10/11, Server 2008-22, Linux 4.15.x (LTS), Chrome OS & macOS
- Rugged one-piece TPE construction with level 4 ESD protection (15kV air and 8kV contact)
- Copper shielding reduces EMI/RFI interference
- Gold plated connections
- Black colour cable
- Operating temperature range from -40°C to 80°C (-40°F to 176°F)
- 2 year manufacturer warranty
Contents
USB to serial adaptor, DB9 nuts and user guide.
Technical Specifications
USB to RS232 Converter
-
D Sub 9 Position Receptacle
3m
-
USB 2.0 Type A
D-Sub 9-Pin Receptacle
FT232R
10ft
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate