13 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,233.997 |
Product Information
Product Overview
1P3FFCB-USB-SERIAL is a straight USB to serial adapter cable. Add RS-232 serial communication support to USB-A enabled Data Terminal Equipment (DTE - e.g., desktop or laptop), using this 3.3ft (1m) Cable. The USB Serial Adapter adds an RS-232 serial DB/DE-9 (male) connector to a desktop or laptop via a USB Type-A port. Secure the adapter to a serial device, using pre-installed and removable slotted D-Sub thumbscrews or install the included DB-9 Nuts for compatibility with other serial peripheral devices or cables. Data transmission and reception LED indicators on the adapter provide real-time monitoring of port activity. The USB LED indicates when the adapter has successfully enumerated on the desktop or laptop. All the LEDs aid with diagnostics and troubleshooting. The rugged TPE construction and Level-4 ESD protection (15kV air and 8kV contact) enhance the reliability and longevity of the USB to serial adapter.
- Adaptor retains serial COM port values in case of disconnection or reboot
- Supports serial data rates up to 921.6Kb/s
- Compatible with Windows 7/8/10/11, Server 2008, Chrome OS, Linux 4.15.x (LTS) & Mac OS
- Rugged one-piece TPE construction with level 4 ESD protection (15kV air and 8kV contact)
- Copper shielding reduces EMI/RFI interference
- Gold plated connections
- Black colour cable
- Operating temperature range from -40°C to 80°C (-40°F to 176°F)
- 2 year manufacturer warranty
Contents
USB to serial adaptor, DB9 nuts and user guide.
Technical Specifications
USB to RS232 Converter
-
D Sub 9 Position Plug
1m
-
USB 2.0 Type A
D-Sub 9-Pin Plug
FT232R
3.3ft
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate