Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,083.707 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,083.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoCDP2DP
Order Code4339134
Technical Datasheet
Convert FromUSB-C
Convert ToDisplayPort
Product Range-
SVHCTo Be Advised
Product Overview
Compact adaptor that allows you to output DisplayPort video and audio from a USB-C port. Ideal accessory for BYOD applications; it is suitable for smartphones, tablets and other devices fitted with a USB Type-C connector.
- Supports video resolutions up to 4K at 60Hz and is backwards compatible with Full HD displays
- 7.1 Surround sound audio specification
- Plug and play operation
- Reversible connector for hassle-free connection
- Compatible with Thunderbolt 3 ports
- 2 Year manufacturer warranty
Contents
Adaptor only
Notes
Note: Connected USB-C devices must support DP Alt Mode to work with this adaptor. Adaptor outputs a single-mode DisplayPort signal which will not work with additional adaptors (such as DisplayPort to HDMI etc.)
Technical Specifications
Convert From
USB-C
Product Range
-
Convert To
DisplayPort
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03