Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoCDP2DPUCP
Order Code3403235
Also Known AsGTIN UPC EAN: 0065030872171
Technical Datasheet
3 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč463.228 |
Price for:Each
Minimum: 1
Multiple: 1
Kč463.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoCDP2DPUCP
Order Code3403235
Also Known AsGTIN UPC EAN: 0065030872171
Technical Datasheet
Convert FromUSB-C
Convert ToDisplayPort
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
Compact and portable adaptor that allows you to output DisplayPort video and audio from a USB-C port. The ideal accessory for BYOD applications; it is suitable for tablets, laptops and other devices fitted with a USB Type-C connector.
- Supports video resolutions up to 4K at 60Hz and is backwards compatible with Full HD displays
- Features a USB-C socket to charge the host device and power the adaptor simultaneously
- Supports power delivery up to 60W
- 7.1 Surround sound audio specification
- Plug and play operation
- Reversible USB-C connector for hassle-free connection
- Compatible with Thunderbolt 3 ports
- 2 Year manufacturer warranty
Contents
Adaptor only
Notes
Note: Connected USB-C devices must support DP Alt Mode to work with this adaptor.
Technical Specifications
Convert From
USB-C
Product Range
-
Convert To
DisplayPort
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09