Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoCDP2DVIMM2MB
Order Code3403141
Also Known AsGTIN UPC EAN: 0065030865111
Technical Datasheet
2 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč844.694 |
Price for:Each
Minimum: 1
Multiple: 1
Kč844.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoCDP2DVIMM2MB
Order Code3403141
Also Known AsGTIN UPC EAN: 0065030865111
Technical Datasheet
Convert FromUSB Type-C
Convert ToDVI
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
Convenient solution for connecting a USB-C device to a DVI monitor, TV or projector. The adaptor provides full dual-link support for DVI monitors, ideal for multitasking across multiple high resolution displays.
- Suitable for all devices that support DP alt mode, such as Chromebook, Macbook and Google Pixel
- Supports resolutions up to 2560x1600
- Compatible with Thunderbolt 3 connections
- 2m Cable length
Contents
Adaptor only
Technical Specifications
Convert From
USB Type-C
Product Range
-
Convert To
DVI
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15