Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoCDP2HD4K60H.
Order Code3403475
Also Known AsGTIN UPC EAN: 0065030879712
Technical Datasheet
90 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč788.766 |
Price for:Each
Minimum: 1
Multiple: 1
Kč788.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoCDP2HD4K60H.
Order Code3403475
Also Known AsGTIN UPC EAN: 0065030879712
Technical Datasheet
Convert FromUSB-C
Convert ToHDMI
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for CDP2HD4K60H.
1 Product Found
Product Overview
Compact, pocket size adaptor that lets you connect a USB-C device to an HDR capable 4K HDMI display. This adaptor features HDR support and 4:4:4 chroma subsampling to deliver sharper image quality and enhanced video.
- Supports 4K resolutions at up 18Gb/s bandwidth; 3840x2160 @60Hz, 4096x2160 @24Hz
- 7.1 Surround sound audio specification
- HDR support allows for expanded contrast ratio and colour accuracy
- Compliant with DisplayPort 1.4 and HDMI 2.0b
- EMI shielding cage to ensure consistent audio/video signal
- Plug and play operation, no software or drivers required
- 3 Year manufacturer warranty
Notes
Note: USB-C port must support DP Alt mode to work with this adaptor. Port must support DP 1.4 and your display must support HDMI 2.0b for HDR. NVIDIA graphics adaptors may not support 4:4:4 chroma subsampling and 5.1/7.1 audio output when used with this adaptor
Technical Specifications
Convert From
USB-C
Product Range
-
Convert To
HDMI
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032