Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoCDP2HDMM1MB
Order Code3409875
Also Known AsGTIN UPC EAN: 0065030865128
Technical Datasheet
2 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč995.676 |
Price for:Each
Minimum: 1
Multiple: 1
Kč995.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoCDP2HDMM1MB
Order Code3409875
Also Known AsGTIN UPC EAN: 0065030865128
Technical Datasheet
Convert FromUSB-C
Convert ToHDMI
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
Convenient HDMI lead for USB-C enabled devices; simply connect your device to a HDTV or HDMI display and watch media content on the big screen.
- Suitable for all devices that support DP alt mode, such as Chromebook, Macbook and Google Pixel
- Supports digital resolutions up to 4K Ultra-HD (30Hz)
- Maximum analogue resolution is 1920x1200 or 1080p
- 7.1 Surround sound audio pass-through
- Compatible with Thunderbolt 3 connections
- Plug and play operation, no power supply required
- 1m Cable length
Contents
Adaptor cable only
Technical Specifications
Convert From
USB-C
Product Range
-
Convert To
HDMI
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08