Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoCDP2HDUCP
Order Code3403200
Also Known AsGTIN UPC EAN: 0065030866231
Technical Datasheet
1 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč774.721 |
Price for:Each
Minimum: 1
Multiple: 1
Kč774.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoCDP2HDUCP
Order Code3403200
Also Known AsGTIN UPC EAN: 0065030866231
Technical Datasheet
Convert FromUSB Type-C
Convert ToHDMI
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
Simple and effective adaptor that lets you output high definition HDMI audio and video from a USB Type-C device such as a MacBook or Chromebook. The portable design and Power Delivery feature make it an ideal travelling accessory or for use in BYOD office applications.
- Stunning picture quality with support for resolutions up to Ultra-HD (3840x2160 @60Hz)
- Run demanding applications on a 4K display or add a secondary display to your notebook
- Supports USB Power Delivery up to 60W; charge your laptop whilst powering the adaptor
- Hassle-free reversible USB Type-C connector
- Compatible with Thunderbolt™ 3 ports
- USB Powered, no power supply required
- Dimensions (HxWxD): 13x33x50mm
- 2 Year manufacturer warranty
Contents
Adaptor only
Technical Specifications
Convert From
USB Type-C
Product Range
-
Convert To
HDMI
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11