Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoCDP2VGA
Order Code3403189
Also Known AsGTIN UPC EAN: 0065030862608
Technical Datasheet
2 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč757.667 |
Price for:Each
Minimum: 1
Multiple: 1
Kč757.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoCDP2VGA
Order Code3403189
Also Known AsGTIN UPC EAN: 0065030862608
Technical Datasheet
Convert FromUSB Type-C
Convert ToVGA
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
Portable and versatile adaptor that lets you output VGA video from a USB Type-C device. Features a unique Presentation Mode switch prevents your PC from going to sleep or entering power save mode. This ensures your screen stays on, making it an ideal accessory for presentations and meetings.
- Supports 1920x1200 & 1080p displays and resolutions up to 2048x1280 maximum (digital/analogue @60Hz)
- Connect a VGA monitor as a secondary display
- Hassle-free reversible USB Type-C connector
- Compatible with Thunderbolt™ 3 ports
- Natively supported on Windows and Mac systems
- USB Powered, no external adaptor required
- Dimensions (HxWxD): 15x43x186mm
- 2 Year manufacturer warranty
Contents
Adaptor only
Notes
Note: Host device must support DP Alt Mode
Technical Specifications
Convert From
USB Type-C
Product Range
-
Convert To
VGA
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03