Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoCDPVGDVHDMDP
Order Code3403135
Also Known AsGTIN UPC EAN: 0065030863094
Technical Datasheet
2 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,167.664 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,167.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoCDPVGDVHDMDP
Order Code3403135
Also Known AsGTIN UPC EAN: 0065030863094
Technical Datasheet
Convert FromUSB-C
Convert To-
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
Smart, all-in-one portable display solution for your USB-C equipped computer. Perfect for BYOD environments; there's no need to carry separate adaptors to connect your computer to VGA, DVI, HDMI or Mini DisplayPort displays.
- VESA certified for DP alt mode compatibility
- Mini DisplayPort and HDMI output supports resolutions up to 4K Ultra-HD (3840x2160)
- DVI/VGA outputs support resolutions up to 1920x1200
- 7.1 Surround sound output (via mDP/HDMI)
- Compatible with Intel Thunderbolt 3 devices
- Sturdy and lightweight aluminium housing with compact footprint to preserve deskspace
- Breakout USB-C cable with innovative magnetic cable management
- Dimensions (HxWxD): 15x105x55mm
- 2 Year manufacturer warranty
Contents
Adaptor only
Notes
Note: Only one video output is supported at any on time. If multiple connections are made, only one output will function.
Technical Specifications
Convert From
USB-C
Product Range
-
Convert To
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18