Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoDK30C2HAGPD
Order Code3403353
Also Known AsGTIN UPC EAN: 0065030878234
Technical Datasheet
3 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,523.680 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,523.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDK30C2HAGPD
Order Code3403353
Also Known AsGTIN UPC EAN: 0065030878234
Technical Datasheet
Convert FromUSB-C
Convert ToHDMI, RJ45, USB 3.0 Type A, USB 3.0 Type C Sockets
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
Cost effective dual monitor docking station that makes for an ideal display solution for a laptop allowing you to work more effectively or to make presentations with different views.
- Provides dual 4K HDMI display outputs, network adaptor, USB 2.0 port and a USB 3.0 port
- Supports 100W Power Delivery 3.0, allowing you to power your laptop and peripherals at the same time
- Supports dual HDMI resolutions up to 4096x2160 @24Hz or single HDMI up to 4096x2160 @60Hz
- Supports single UltraWide HDMI display up to 3440x1440p @60Hz
- User controlled display output resolution and USB speeds with DP Alt Mode switch
- Gigabit RJ45 port with Full Duplex and Auto MDIX support
- Supports Win 7/8/10
- Dimensions (HxWxD): 19x120x60mm
- 3 Year manufacturer warranty
Contents
Multiport Adaptor and user guide
Notes
Note: To ensure full functionality a host device that supports DP Alt Mode and USB Power Delivery 3.0 is required. For dual monitor use, the host laptop must support MST.
Technical Specifications
Convert From
USB-C
Product Range
-
Convert To
HDMI, RJ45, USB 3.0 Type A, USB 3.0 Type C Sockets
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.286