Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoDKT31CHVL
Order Code4068262
Also Known AsGTIN UPC EAN: 0065030887779
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,756.794 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,756.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDKT31CHVL
Order Code4068262
Also Known AsGTIN UPC EAN: 0065030887779
Technical Datasheet
Convert FromUSB-C
Convert ToHDMI, RJ45, VGA, USB-A, USB-C
Product Range-
SVHCTo Be Advised
Product Overview
Convenient travel dock that is designed to provide additional connectivity options for modern laptops including dual display outputs, network port and high speed USB ports.
- Provides VGA & 4K HDMI display outputs, network adaptor and 10Gb/s USB-A & USB-C ports
- Flexibe connectivity options with both USB-A & USB-C ports for peripherals
- Supports HDMI resolutions up to 3840x2160 @30Hz and VGA up to 2048x1280 @30Hz
- Gigabit RJ45 full duplex network port
- Extra long (290mm) host USB-C cable for easy setup
- Plug & play installation with native support for most operating systems
- Dimensions (HxWxD): 15x70x61mm
- 3 Year manufacturer warranty
Contents
Multiport Adaptor and user guide
Notes
Note: To ensure full functionality a host device that supports DP Alt Mode is required
Technical Specifications
Convert From
USB-C
Product Range
-
Convert To
HDMI, RJ45, VGA, USB-A, USB-C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.164