Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoDP2HDVGA
Order Code4291964
Also Known AsGTIN UPC EAN: 0065030860413
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč811.087 |
Price for:Each
Minimum: 1
Multiple: 1
Kč811.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDP2HDVGA
Order Code4291964
Also Known AsGTIN UPC EAN: 0065030860413
Technical Datasheet
Convert FromDisplayPort
Convert ToHDMI, VGA
Product Range-
SVHCTo Be Advised
Product Overview
Compact adaptor lets you connect a DisplayPort enabled PC to any HDMI or VGA display
- Lightweight design to maximise portability
- Maximum resolution up to 1920x1200 or 1080p
- Supports audio up to 5.1 Surround
- No software or drivers required
- Powered by the DisplayPort connection
- Dimensions (HxWxD): 13x190x58mm
- 2 Year manufacturer warranty
Contents
Adaptor and user guide
Notes
Note: Audio support is video source and destination dependant
Technical Specifications
Convert From
DisplayPort
Product Range
-
Convert To
HDMI, VGA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037