Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoET90110ST2
Order Code3957209
Also Known AsGTIN UPC EAN: 0065030846257
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,269.178 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,269.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoET90110ST2
Order Code3957209
Also Known AsGTIN UPC EAN: 0065030846257
Technical Datasheet
Convert FromEthernet
Convert ToMulti-Mode ST Fibre
Product Range-
SVHCTo Be Advised
Product Overview
ET90110ST2 10/100Mbps multimode fibre media converter (ST, 2 km) lets you extend a Fast Ethernet network (10/100 Mbps) over multimode fibre, at distances of up to 2 km (1.2 miles). A cost-effective solution for connecting a 10/100 Mbps Ethernet (10/100Base-T) network to remote network segments over a 100Base-FX fibre backbone. Designed to offer a durable and convenient Ethernet to fibre solution, the Ethernet to ST Fiber converter features an all-steel chassis, and a simple plug-and-play installation with minimal configuration required. Backed by a StarTech.com 2-year warranty and free lifetime technical support.
- Cost effective solution for extending a Fast Ethernet network over a multimode fibre backbone
- Provide connectivity to users in an isolated area
- Perfect for secure connections required by government agencies where EMI is not acceptable
- Supports maximum fibre cable length of 2km using ST fibre
- Supports full or half-duplex operation
- Durable, all-steel chassis
- Connections: Fibre ST Female, RJ45 Female
- Fully TAA compliant design
- Dimension (LxWxH): 154x87x24mm
Contents
Converter, AC adaptor and user guide.
Technical Specifications
Convert From
Ethernet
Product Range
-
Convert To
Multi-Mode ST Fibre
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76