Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoHB31C3A1CB
Order Code4415588
Also Known AsGTIN UPC EAN: 0065030877886
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,554.960 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,554.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHB31C3A1CB
Order Code4415588
Also Known AsGTIN UPC EAN: 0065030877886
Technical Datasheet
No. of Ports4Ports
Hub StyleBus Powered
Product Range-
SVHCTo Be Advised
Product Overview
Simple and effective high speed USB hub for expanding your connectivity options on modern laptops and tablets. The plug & play design provides 3 standard USB ports and a USB-C port to connect multiple peripherals.
- Provides 3x USB A ports and a USB-C port for both modern and legacy USB devices
- USB 3.1 Gen 2 transfer rates up to 10Gb/s
- Compatible with Thunderbolt 3 ports
- Compact design with extended USB-C host cable (25cm)
- Plug and play design, no drivers required
- Supports Win 7/8/10, Linux 4.x (LTS only), Chrome OS (61.x), Android (8.x) and Mac OS 10.10-10.13
- Dimensions (HxWxD): 16x105x45mm
- 2 Year manufacturer warranty
Contents
Hub only
Technical Specifications
No. of Ports
4Ports
Product Range
-
Hub Style
Bus Powered
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21