Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoHB31C3A1CPD3
Order Code3924705
Also Known AsGTIN UPC EAN: 0065030877923
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,201.021 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,201.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHB31C3A1CPD3
Order Code3924705
Also Known AsGTIN UPC EAN: 0065030877923
Technical Datasheet
No. of Ports4Ports
Hub StyleBus Powered
Product Range-
SVHCTo Be Advised
Product Overview
Convenient SuperSpeed USB hub, ideal for expanding connectivity options on devices with limited USB ports. The hub supports USB Power Delivery 3.0 so you can charge your laptop and power any connected devices.
- Provides four ports for connecting peripherals, 3x USB-A and 1x USB-C
- USB 3.2 Gen 2 data transfer speeds up to 10Gb/s
- Charge your laptop and connected devices with up to 100W power delivery (PD 3.0)
- Compact, lightweight design with integrated 250mm USB-C cable
- Stylish and durable aluminium housing
- Dimensions (HxWxD): 16x95x45mm
- 2 Year manufacturer warranty
Technical Specifications
No. of Ports
4Ports
Product Range
-
Hub Style
Bus Powered
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.177