Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,997.441 |
Product Information
Product Overview
ICUSB422IS 1 port metal industrial USB to RS422/RS485 serial adapter w/ Isolation connects to a computer using USB and allows you to connect any RS-422 or RS-485 serial device via the provided DB9 port or hard-wired to the terminal block. The USB to serial adapter features circuit isolation to ensure that sensitive controls and devices will not be damaged while connected, making it a viable solution for connecting costly industrial serial devices. The RS422/485 Converter receives full power via the host USB connection, and provides power to the attached serial device without requiring an external power adapter. Designed to provide a durable serial solution, the USB to RS422/485 Converter is ruggedly constructed and can be mounted nearly anywhere. Backed by a StarTech.com 2-year warranty and free lifetime technical support.
- Provides one RS422/485 port while powering the device through USB
- RS-485 mode supports Auto Transceiver Turn Around (ATTA)
- Compatible with both USB 2.0 and USB 1.1
- RS422/485 Baud rate up to 921.6 Kbps
- Supports DB9 and terminal block connector
- Optical Isolation and Surge Protection (2500 Vrms)
- Supports 4-wire RS422 and 2-wire RS485 applications
- Product dimension: 11.8cm [4,6 in] L x 6.4cm [2.5 in] W x 2.3cm [0.9 in] H
Contents
USB to RS422/485 converter, 6ft USB A to B cable, Driver CD, User manual.
Technical Specifications
USB Type B
-
RS-422/485
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate