Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoMDP2HDMI
Order Code4291982
Also Known AsGTIN UPC EAN: 0065030836906
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč452.945 |
Price for:Each
Minimum: 1
Multiple: 1
Kč452.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoMDP2HDMI
Order Code4291982
Also Known AsGTIN UPC EAN: 0065030836906
Technical Datasheet
Convert FromMini DisplayPort 20-Pin
Convert ToHDMI 19-Pin
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Startech MDP2HDMI is a passive, cable-based adaptor that lets you connect a mini DisplayPort host to an HDMI display. The adaptor supports resolutions up to 1920x1200 and 1080p Full HD, taking full advantage of HDMI video capabilities. The adaptor requires a mDP++ port that supports DVI and HDMI passthrough.
- Passive mini DisplayPort to HDMI adaptor, requires a mDP++ source
- Supports display resolutions up to 1920x1200 or 1080p Full HD
- 7.1 Channel audio specification
- Compliant with mini DisplayPort 1.2 and HDCP 1.4
- 130mm Cable length
- OS Independent, no software or drivers required
- 3 Year manufacturer warranty
Notes
Note: mDP++ port (DisplayPort ++) required on video card or video source.
Technical Specifications
Convert From
Mini DisplayPort 20-Pin
Product Range
-
Convert To
HDMI 19-Pin
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02