Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,482.920 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,482.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoMST14CD122DP
Order Code4415570
Technical Datasheet
Convert FromUSB Type C
Convert To2 x DisplayPort
Product Range-
SVHCTo Be Advised
Product Overview
Active USB-C display adaptor that allows you to connect two additional DisplayPort monitors to a USB-C host device that supports DP Alt Mode. Multi-Stream Transport (MST) technology combines multiple video signals into a single output and this hub separates the signal into two independent DisplayPort connections with HDR support. Easily create a high performance dual display workstation that can be configured in extended or mirrored mode. Compatible with Windows computers equipped with discrete GPU or 12th gen CPU using DP1.4 with DSC.
- Mirror or extend your desktop across two independent UHD displays
- Display resolutions up to 4K @60Hz with a USB-C DisplayPort 1.4 host with DSC
- Backwards compatible with DP 1.4 and DP 1.2 host devices at lower resolutions
- Supports HDCP 2.2, High Dynamic Range (HDR) and 2 channel audio output
- Compatible with Thunderbolt 3/4 and USB4 Windows 10/11 devices with 11th generation (or later) processor
- Extra long 300mm USB-C cable provides extended reach and reduces connector strain
- Plug & play, no software or drivers required
- 3 Year manufacturer warranty
Notes
Note: Supports Windows OS only. USB-C host device must support DP Alt Mode to work with this adaptor.
Technical Specifications
Convert From
USB Type C
Product Range
-
Convert To
2 x DisplayPort
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11