Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,183.465 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,183.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoMST14CD123HD
Order Code4415572
Technical Datasheet
Convert FromUSB Type C
Convert To3 x HDMI
Product Range-
SVHCTo Be Advised
Product Overview
The MST14CD123HD from Startech is a compact multi-monitor MST hub that allows you to easily create a triple-display workstation via a USB-C connection. The hub supports up to three independent HDMI displays with resolutions up to 4K Ultra HD and is capable of both extended and mirrored modes.
- Extend your desktop or mirror your content onto three separate displays
- Supports resolutions up to 4K @60Hz with HDR from a USB-C DisplayPort 1.4 host with DSC
- Backwards compatible with DisplayPort 1.4/1.2 hosts with lower resolutions
- Compatible with Thunderbolt 3/4 & USB4 ports
- Extra long 300mm USB cable for extended reach and reduced cable strain
- Plug & play, no external power supply or software required
- Supports Windows 10/11, not compatible with Mac OS
- 3 Year manufacturer warranty
Contents
Adaptor and user guide
Notes
Note: Host must support DP Alt Mode 1.4 with DSC for best performance.
Technical Specifications
Convert From
USB Type C
Product Range
-
Convert To
3 x HDMI
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12