Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč421.344 |
Product Information
Product Overview
N6LPATCH10MBL is a high-performance 10m blue Cat6 Ethernet cable featuring 100% copper conductors for reliable, error-free data transmission at multi-Gigabit/multi-speeds (1/2.5/5Gbps) and 10Gbps up to 55m. Designed for superior performance, it minimizes signal interference with low Near-End Crosstalk (NEXT) and Return Loss (RL), and complies with ANSI/TIA-568-2.D Category 6 standards. This Low Smoke Zero Halogen (LSZH) patch cord is constructed with eco-friendly, PVC-free materials that emit minimal smoke and toxic fumes during fire hazards, ideal for safe deployments in enclosed spaces. The 24AWG stranded copper wire supports Power over Ethernet up to 100W (PoE++), compliant with IEEE 802.3bt Type 4, and is compatible with Cat5e and earlier network standards. Its durable PVA co-polymer jacket resists bending or fraying, and the snaggles design with 50-micron gold-plated RJ45 connectors ensures lasting signal integrity and mechanical durability.
- ETL verified, ANSI/TIA-568.2-D compliant
- Rated for 650MHz
- 4 pair U/UTP conductors
- RJ45 with snaggles design and strain relief
Technical Specifications
Cat6
UTP (Unshielded Twisted Pair)
10m
-
RJ45 Plug to RJ45 Plug
Blue
32.8ft
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate