Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoNANOK-LAPTOP-LOCK
Order Code4415555
Also Known AsGTIN UPC EAN: 0065030899390
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,601.860 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,601.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoNANOK-LAPTOP-LOCK
Order Code4415555
Also Known AsGTIN UPC EAN: 0065030899390
Technical Datasheet
ErgonomicNo
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Startech NANOK-LAPTOP-LOCK is a Nano-Slot Laptop Lock is a cut-resistant cable lock designed to deter the theft of laptops and other ultra-slim notebooks. The laptop lock features a 2m cut-resistant steel cable with PVC coating, making it a durable and reliable solution for securing laptops. The lock body features zinc-alloy plating, preventing corrosion and wear. The compact design of this lock is perfect for ultra-slim notebooks, 2-in-1 laptops, tablets and many other devices that feature a Nano-Slot.
- Cable lock is not brand-specific and is compatible with any device that uses a Kensington Nano compatible locking slot
- Off-centre lock design allows slim devices to rest flat while the cable is attached
- Full motion lock head features pivot and ball joints, allowing the lock to pivot 90° and rotate through 360°
- 2m Cut-resistant steel cable with PVC coating
- Supplied with two zinc alloy keys
- Includes hook and loop strap for storage
- 2 Year manufacturer warranty
Technical Specifications
Ergonomic
No
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13