Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoNLBL-2M-CAT8-PATCH
Order Code4632341
Also Known AsGTIN UPC EAN: 0065030908627
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč622.486 |
Price for:Each
Minimum: 1
Multiple: 1
Kč622.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoNLBL-2M-CAT8-PATCH
Order Code4632341
Also Known AsGTIN UPC EAN: 0065030908627
Technical Datasheet
LAN CategoryCat8
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSFTP (Screened Foiled Twisted Pair)
Jacket ColourBlue
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Capable of up to four times more throughput than Cat6A, Cat8 cables are the perfect upgrade for future-proofing your network. High quality construction and optimised performance for 25Gb/s and 40Gb/s enterprise networks and high density applications. The low smoke, zero halogen jacket makes the cable ideal for professional environments and the shielded cabling greatly reduces EMI during use.
- Maintains reliable connections to 40GBASE-T hardware with 40Gb/s connections, ideal for enterprise networks
- Supports up to 100W output for Power over Ethernet (PoE++) devices
- Cable is rated to withstand ±90° bends, ideal for use in confined spaces
- Shielded and foiled twisted pair cable (SFTP) to protect against electromagnetic interference
- Low smoke, zero halogen cable jacket reduces chemicals released in the event of a fire
- Snagless gold-plated connections that ensure a precise fit to reduce wear
Technical Specifications
LAN Category
Cat8
Cable Construction
SFTP (Screened Foiled Twisted Pair)
Cable Length - Metric
2m
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Blue
Cable Length - Imperial
6.6ft
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1