Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoRK619WALLV
Order Code3377191
Also Known AsGTIN UPC EAN: 0065030866392
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,585.878 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,585.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoRK619WALLV
Order Code3377191
Also Known AsGTIN UPC EAN: 0065030866392
Technical Datasheet
Rack U Height6U
Enclosure MaterialSteel
Body ColourBlack
External Height - Metric150mm
External Width - Metric505mm
External Depth - Metric280mm
External Height - Imperial5.91"
External Width - Imperial19.88"
External Depth - Imperial11.02"
Panel Space Height - Metric267mm
Product Range-
SVHCTo Be Advised
Product Overview
This wall mount bracket provides 6U of storage space to vertically mount any 19” rack mount equipment.
- Ideal for use in SOHO applications, server rooms and places with limited space
- Steel construction for sturdy, safe mounting flush to the wall
- Mounting holes match standard construction framework
- Easy set-up with all mounting hardware included
- Engineered to meet EIA-310 rack mount standards
Technical Specifications
Rack U Height
6U
Body Colour
Black
External Width - Metric
505mm
External Height - Imperial
5.91"
External Depth - Imperial
11.02"
Product Range
-
Enclosure Material
Steel
External Height - Metric
150mm
External Depth - Metric
280mm
External Width - Imperial
19.88"
Panel Space Height - Metric
267mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73259990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.19