Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč167.033 |
Price for:Each
Minimum: 1
Multiple: 1
Kč167.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSATA12RA1
Order Code4291779
Technical Datasheet
Connector Type ASATA Data 7 Way Socket, 90°
Connector Type BSATA Data 7 Way Socket
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Jacket ColourRed
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
SATA Data 7 Way Socket, 90°
Cable Length - Imperial
12"
Jacket Colour
Red
SVHC
To Be Advised
Connector Type B
SATA Data 7 Way Socket
Cable Length - Metric
304.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009741