Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoSATA24RA1.
Order Code3402338
Also Known AsGTIN UPC EAN: 0065030805360
Technical Datasheet
5 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč129.664 |
5+ | Kč126.403 |
10+ | Kč122.641 |
Price for:Each
Minimum: 1
Multiple: 1
Kč129.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSATA24RA1.
Order Code3402338
Also Known AsGTIN UPC EAN: 0065030805360
Technical Datasheet
Connector Type ASATA Data 7 Way Socket, 90°
Connector Type BSATA Data 7 Way Socket
Cable Length - Imperial1.97ft
Cable Length - Metric600mm
Jacket ColourRed
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for SATA24RA1.
1 Product Found
Product Overview
- SATA connection cable
- Data transfer rates up to 6 Gbps (SATA III)
Technical Specifications
Connector Type A
SATA Data 7 Way Socket, 90°
Cable Length - Imperial
1.97ft
Jacket Colour
Red
SVHC
No SVHC (21-Jan-2025)
Connector Type B
SATA Data 7 Way Socket
Cable Length - Metric
600mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02