Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoSM21BMU31CI3
Order Code4415583
Also Known AsGTIN UPC EAN: 0065030883047
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,340.777 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,340.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSM21BMU31CI3
Order Code4415583
Also Known AsGTIN UPC EAN: 0065030883047
Technical Datasheet
Accessory TypeDrive Enclosure
Drive InterfaceSATA, M.2
Product Range-
SVHCTo Be Advised
Product Overview
Easily convert an unused SATA M.2 SSD drive into a high speed external USB 3.1 drive, ideal for adding an ultra-fast storage solution to your USB-C enabled laptop or tablet.
- Wide compatibility with NGFF M.2 drives; supports B/B+M key drives with 2242, 2260 and 2280 drive heights
- UASP Support; delivers faster performance when used with a UASP compatible host
- Compact and durable aluminium enclosure
- Built-in ventilation to maximise heat dissipation
- USB 3.1 Gen 2 interface with transfer rates up to 10Gb/s
- Integrated 15cm USB-C cable
- Compatible with Thunderbolt 3 ports
- Dimensions (HxWxD): 14x50x110mm
- 2 Year manufacturer warranty
Contents
Enclosure, drive mounting hardware, screwdriver, screws and user guide
Warnings
Note: Not compatible with M.2 NVMe or AHCI PCI-Ex SSDs
Technical Specifications
Accessory Type
Drive Enclosure
Product Range
-
Drive Interface
SATA, M.2
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19