Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoST124HD202
Order Code4339236
Also Known AsGTIN UPC EAN: 0065030880398
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,284.537 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,284.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoST124HD202
Order Code4339236
Also Known AsGTIN UPC EAN: 0065030880398
Technical Datasheet
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Startech ST124HD202 is a high performance distribution solution that connects an HDMI source to four HDMI displays simultaneously without distorting or degradation. Fully compliant with HDMI 2.0, the splitter has up to 18Gb/s transmission bandwidth and supports resolutions up to 4K UHD @60Hz. HDCP 2.2 support ensures wide compatibility with almost HDMI source and display, making it an ideal solution for digital signage applications. Designed for hassle-free installation with plug & play setup and automatic EDID passthrough to ensure correct configuration for remote displays.
- Compact HDMI splitter for up to four displays
- HDMI 2.0b ports support resolutions up to 4096x2160 @60Hz
- 4:4:4 Chroma subsampling with up to 18Gb/s bandwidth
- High Dynamic Range for dynamic, high quality images
- Supports 7.1 surround sound audio formats including Dolby TrueHD and Dolby DTS-HD Master Audio
- Automatic EDID passthrough from source to display to ensure native settings are configured correctly
- 5m Maximum passive cable length, supports the use of active cables and extenders for longer cable runs
- Slim hardware footprint for discreet installation
- 2 Year manufacturer warranty
Contents
Splitter, AC adaptor (UK/EU/NA/AU) and user guide
Technical Specifications
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.51