Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoST2GPEX
Order Code4415609
Also Known AsGTIN UPC EAN: 0065030882040
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,169.480 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,169.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoST2GPEX
Order Code4415609
Also Known AsGTIN UPC EAN: 0065030882040
Technical Datasheet
Networking InterfacePCI Express
Product Range-
SVHCTo Be Advised
Product Overview
Single port network card that delivers a cost effective solution for adding 2.5GbE connectivity to your desktop PC or server. Connect to 2.5GBASE-T & NBASE-T equipment, allowing you to utilise additional bandwidth without changing your existing cable infrastructure.
- Multi-Gigabit Ethernet network access at 4 speeds; 10Mb/s, 100Mb/s, 1Gb/s, 2.5Gb/s
- Realtek RTL8125 chipset
- Supports 16K Jumbo Frames, Auto-MDIX and Wake-on-LAN
- IEEE 802.3az & IEEE 802.3u compliant
- PCI-Express 2.0 (x4) interface
- Standard and low profile brackets included
- Supports Windows 7/8/10 & Server 2008/2012/2016, Linux 2.4.20-4.x (LTS only)
- 2 Year manufacturer warranty
Contents
Network card, LP bracket and user guide
Technical Specifications
Networking Interface
PCI Express
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11