Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoST7300U3M
Order Code3765021
Also Known AsGTIN UPC EAN: 0065030859776
Technical Datasheet
33 In Stock
15 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,127.476 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,127.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoST7300U3M
Order Code3765021
Also Known AsGTIN UPC EAN: 0065030859776
Technical Datasheet
No. of Ports7Ports
Hub StyleMains Powered
Product Range-
SVHCTo Be Advised
Product Overview
Compact and durable USB 3.0 hub fitted with a rugged aluminium housing. The hub features an upright design for easy access and is equipped with 7 SuperSpeed USB 3.0 ports.
- SuperSpeed USB 3.0 ports with 5Gb/s transfer speeds
- Backwards compatible with USB 2.0 devices
- Robust aluminium housing with upright port arrangement
- Flexible design that can be securely mounted on a wall or desktop
- OS independant; no software or drivers required
- Dimensions (HxWxD): 24x44x110mm
- 2 Year manufacturer warranty
Contents
Hub, AC adaptor (UK/EU/NA/ANZ), USB cable, wall mounting kit and user guide
Technical Specifications
No. of Ports
7Ports
Product Range
-
Hub Style
Mains Powered
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6