Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoSVID2USB232
Order Code4068258
Also Known AsGTIN UPC EAN: 0065030875547
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,430.563 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,430.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoSVID2USB232
Order Code4068258
Also Known AsGTIN UPC EAN: 0065030875547
Technical Datasheet
Convert FromUSB-A 2.0
Convert ToComposite & S-Video
Product Range-
SVHCTo Be Advised
Product Overview
Compact, easy-to-use analogue video capture solution; allows you to easily convert legacy video content such as VHS videos to a digital format or connect an analogue video source to your PC for video & audio recording.
- Captures video from S-Video or composite alongside 2 channel RCA audio
- Intuitive Windows software (included) to easily capture video from an analogue source
- Supports 30fps @720x480i (NTSC) or 25fps @720x576 (PAL/SECAM)
- Real time MPEG-1/2/4 encoding and TWAIN support for compatibility
- Snapshot function allows you to capture still images
- Plug and play USB 2.0 connection
- Powered by USB connection, no external power supply required
- For Windows-based devices only
- 2 Year manufacturer warranty
Contents
Capture cable, software and user guid
Technical Specifications
Convert From
USB-A 2.0
Product Range
-
Convert To
Composite & S-Video
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18