Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoTB310G2
Order Code4415574
Also Known AsGTIN UPC EAN: 0065030897723
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,501.679 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7,501.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoTB310G2
Order Code4415574
Also Known AsGTIN UPC EAN: 0065030897723
Technical Datasheet
Convert FromThunderbolt 3 (USB C)
Convert ToRJ45 Ethernet Adapter
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Startech TB310G2 is a robust and durable solution for IT professionals looking to add an RJ45 port to their Thunderbolt-enabled computer or laptop. This adaptor supports multi-gigabit speeds up to 10Gb/s, and 10GBASE-T and 5GBASE-T/2.5GBASE-T (NBASE-T) capabilities ensure compatibility with the latest network switches and access points. The compact aluminum chassis utilises passive cooling for noiseless operation, making it a convenient peripheral for on-the-go users.
- Thunderbolt 3/4 to Ethernet adaptor provides a multi-Gigabit RJ45 port
- Simple solution that enables connection to 1GbE, 2.5GbE, 5GbE and 10GbE networks
- Marvell AQC107S chipset facilitates plug & play operation on Windows and Mac systems
- Reliable performance with Wake-on-LAN, auto-negotiation, and NBASE-T support
- Durable aluminium chassis acts as a heatsink and provides passive cooling
- Includes 0.7m Thunderbolt 3 certified cable
- Supports Windows 10/11 and macOS 10.15-14
- Dimension (HxWxD) is 29x75x108mm
- 2 Year manufacturer warranty
Contents
Adaptor, Thunderbolt 3 USB-C cable and user guide
Technical Specifications
Convert From
Thunderbolt 3 (USB C)
Product Range
-
Convert To
RJ45 Ethernet Adapter
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.69