Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoTBT3TBTADAP
Order Code3403132
Also Known AsGTIN UPC EAN: 0065030864138
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTARTECH
Manufacturer Part NoTBT3TBTADAP
Order Code3403132
Also Known AsGTIN UPC EAN: 0065030864138
Technical Datasheet
Convert FromThunderbolt 1/2
Convert ToUSB Type C
Product Range-
SVHCTo Be Advised
Product Overview
Simple and cost effective solution for connecting legacy Thunderbolt devices to Thunderbolt 3 enabled computers
- First generation Thunderbolt devices connect at 10Gb/s and Thunderbolt 2 devices at 20Gb/s
- Bi-directional data transfer
- Supports Power over Cable (PoC) for bus-powered Thunderbolt devices
- Dimensions (HxWxD): 16x59x280mm
- 2 Year manufacturer warranty
Contents
Thunderbolt adaptor only
Technical Specifications
Convert From
Thunderbolt 1/2
Product Range
-
Convert To
USB Type C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086