Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB2VGAPRO2
Order Code3402789
Also Known AsGTIN UPC EAN: 0065030847995
Technical Datasheet
1 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč742.619 |
5+ | Kč727.822 |
Price for:Each
Minimum: 1
Multiple: 1
Kč742.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB2VGAPRO2
Order Code3402789
Also Known AsGTIN UPC EAN: 0065030847995
Technical Datasheet
Convert FromUSB 2.0
Convert ToVGA
SVHCTo Be Advised
Product Overview
- Functions as an external graphics card for Windows and Mac computers
- Simple solution for adding additional VGA displays to your computer via USB
- Add up to 4 monitors with additional adaptors
- Supports video resolutions up to 1920x1200
- Powered by DisplayLink DL-195 chip
- Plug & play, powered via USB
- USB 2.0 and VGA interfaces
- Supports Win 2000/XP/Vista/7/8, Mac OS 10.6-10.12, 10.14, Chrome OS v55+, Ubuntu 14.04, 16.04
- Dimensions (HxWxD): 16x44x78mm
- 2 year manufacturer warranty
Contents
Contents: Adaptor, software and user guide
Notes
Note: Does not support PowerPC based Mac computers
Technical Specifications
Convert From
USB 2.0
SVHC
To Be Advised
Convert To
VGA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02