Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB31000S2
Order Code3924711
Product RangeStartech USB 3.0 Gigabit Ethernet Adaptors
Also Known AsGTIN UPC EAN: 0065030893664
Technical Datasheet
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,252.495 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,252.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB31000S2
Order Code3924711
Product RangeStartech USB 3.0 Gigabit Ethernet Adaptors
Also Known AsGTIN UPC EAN: 0065030893664
Technical Datasheet
Networking InterfaceRJ45
Product RangeStartech USB 3.0 Gigabit Ethernet Adaptors
SVHCTo Be Advised
Product Overview
Plug and play wired Ethernet network adaptor with a sleek and minimalist design for discreet installation. The adaptor converts a standard USB 3.0 port into a true Gigabit connection for network access, making it ideal for computers with no available Ethernet port or adding network access to legacy devices.
- Convert a USB 3.0 port into a true Gigabit connection for network access
- Supports VLAN tagging, Auto-MDIX and 9K jumbo frames
- Powered by the USB 3.0 connection
- Extra long 300mm USB cable for flexible installation
- Native driver support for Windows, Mac OS and Linux devices
- 2 Year manufacturer warranty
Technical Specifications
Networking Interface
RJ45
SVHC
To Be Advised
Product Range
Startech USB 3.0 Gigabit Ethernet Adaptors
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032