Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB32DP4K
Order Code4339130
Also Known AsGTIN UPC EAN: 0065030858380
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,407.118 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,407.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB32DP4K
Order Code4339130
Also Known AsGTIN UPC EAN: 0065030858380
Technical Datasheet
Convert FromUSB-A
Convert ToDisplayPort
Product Range-
SVHCTo Be Advised
Product Overview
Connect a 4K HDTV, monitor or projector to your PC
- Turns a USB 3.0 port into a 4K DisplayPort output
- Astonishing picture quality with support for resolutions up to Ultra HD (4Kx2K @ 30Hz)
- Extend or mirror your primary display
- DisplayLink™ 4K Plug-and-Display certified
- USB 3.0 Powered, no PSU required
- Supports Win 2000/XP/Vista/7/8, Mac OS 10.6-10.12, 10.14, Chrome OS v55+, Ubuntu 14.04, 16.04
- 2 Year manufacturer warranty
Contents
Contents: DisplayPort adaptor, software and user guide
Technical Specifications
Convert From
USB-A
Product Range
-
Convert To
DisplayPort
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21