Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB32HD4K
Order Code3402969
Also Known AsGTIN UPC EAN: 0065030859271
Technical Datasheet
4 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,555.652 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,555.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB32HD4K
Order Code3402969
Also Known AsGTIN UPC EAN: 0065030859271
Technical Datasheet
Convert FromUSB 3.0
Convert ToHDMI
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
Turns a USB 3.0 port into a 4K Ultra HDMI output
- Connect a 4K HDTV, monitor or projector to your PC
- Astonishing picture quality with support for resolutions up to Ultra HD (4Kx2K @ 30Hz)
- DisplayLink™ 4K Plug-and-Display certified
- Extend or mirror your primary display
- USB Powered, no external adaptor required
- Min. Sys. Req: 2.4GHz Quad Core CPU, 4GB RAM
- Supports Win 2000/XP/Vista/7/8, Mac OS 10.6-10.12, 10.14, Chrome OS v55+, Ubuntu 14.04, 16.04
- Dimensions (HxWxD): 14x44x235mm
- 2 Year manufacturer warranty
Contents
HDMI adaptor, software and user guide
Technical Specifications
Convert From
USB 3.0
Product Range
-
Convert To
HDMI
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2