Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,418.214 |
Product Information
Product Overview
The USB32HDPRO USB 3.0 to HDMI Adaptor from Startech allows you to add an HDMI display to your computer through a USB 3.0 port, providing a cost-effective and convenient way to expand the video capabilities of your computer system. The adapter delivers the bandwidth needed for accelerated High Definition video performance, capable of outputting video resolutions up to 1920x1200 or 1080p Full HD. The adaptor is also DisplayLink certified to ensure compatibility with any USB equipped laptop or PC system.
- Compact external USB to HDMI video adaptor
- Use an available USB port to mirror or extend your desktop onto another display
- Supports resolutions up to 1920x1200 or 1080p Full HD
- 5.1 Channel audio through HDMI
- Plug & play installation on web-enabled Windows 7/8/10 computers
- Supports Windows 7/8/10/11, macOS 10.6-10.12/10.14-15/11/12/13/14, Chrome OS v55+ and Ubuntu 18.04/20.04/22.04
- Dimensions (HxWxD): 20x55x90mm
- 2 Year manufacturer warranty
Contents
Adaptor, software and user guide
Warnings
Note: The adaptor is not compatible with macOS 10.13.4-6. Users should update to 10.14 or later to ensure compatibility with DisplayLink.
Notes
Note: Supports up a maximum of five USB video adaptors on a single computer. Support for multiple adaptors will vary depending upon your system resources.
Technical Specifications
USB-A
-
HDMI
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate