Print Page





Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB3C2ESAT3
Order Code3409912
Also Known AsGTIN UPC EAN: 0065030879293
Technical Datasheet
2 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,032.042 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,032.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB3C2ESAT3
Order Code3409912
Also Known AsGTIN UPC EAN: 0065030879293
Technical Datasheet
Convert FromUSB-C
Convert ToeSATA
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
This USB-C to eSATA cable is an external drive adaptor that gives quick and easy access to an eSATA storage device through the USB-C or Thunderbolt 3 port on your laptop.
- Quickly access eSATA external storage devices with an SDD, HDD or ODD drive from a USB-C computer
- Perform drive management tasks such as data recovery, running drive diagnostics and transferring content between the drive and the laptop
- Plug and play interface no software or drives required
- Supports connections to optical drives (ODD), enabling you to connect a CD-ROM or DVD-ROM drive to your laptop
- Backward compatible with USB 2.0
- Compatible with SATA I/II/III which supports data transfer rates up to 6Gbps
- Supports eSATA commands and functions such as SMART self-monitoring. It is also compatible with eSATA drive management hardware and software
- Cable Length: 1m
- 2 Year manufacturer warranty
Contents
Adaptor and user guide
Technical Specifications
Convert From
USB-C
Product Range
-
Convert To
eSATA
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05