Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSB3HDCAP
Order Code3409914
Also Known AsGTIN UPC EAN: 0065030855952
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč7,716.364 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7,716.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSB3HDCAP
Order Code3409914
Also Known AsGTIN UPC EAN: 0065030855952
Technical Datasheet
Convert FromHDMI / DVI / VGA / Component Video
Convert ToUSB
SVHCTo Be Advised
Product Overview
Record high definition video to your computer from a HDMI, DVI, VGA or component source
- Capture video footage at 60 frames per second
- Maximum analog/digital resolution 1920x1080
- High performance onboard H.264 encoding
- Supports 2 channel stereo sound (HDMI/RCA)
- Will not record digitally encrypted content
- SuperSpeed USB 3.0 interface
- Input connections: 1x HDMI, 1x DVI-I, VGA and S-Video sockets
- RCA Inputs: 1x RCA composite video, 3x RCA component video, 2x RCA stereo audio
- Supports Win XP/Vista/7/8.1/10
- Min. Sys. Req: 2GB memory, 2.8GHz Core i3 or equivalent CPU
- Dimensions (HxWxD): 25x114x76mm
- 2 Year manufacturer warranty
Contents
Contents: Video capture device, AV breakout cable, DVI/VGA adaptor, USB cable and user guide
Warnings
Note: This product is not compatible with Etron or ASMedia 1042/1042A USB host controllers
Technical Specifications
Convert From
HDMI / DVI / VGA / Component Video
SVHC
To Be Advised
Convert To
USB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84716070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41