Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoUSBPNLBFBM1
Order Code3402750
Also Known AsGTIN UPC EAN: 0065030835411
Technical Datasheet
342 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč485.047 |
10+ | Kč352.876 |
25+ | Kč270.864 |
100+ | Kč245.282 |
250+ | Kč219.701 |
Price for:Each
Minimum: 1
Multiple: 1
Kč485.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSBPNLBFBM1
Order Code3402750
Also Known AsGTIN UPC EAN: 0065030835411
Technical Datasheet
Connector Type AUSB 2.0 B Plug
Connector Type BUSB 2.0 B Socket, Panel Mount
Cable Length - Imperial11.84"
Cable Length - Metric300mm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
USB B chassis mountable socket to USB B plug
- Shielded to prevent EMI/RFI interference
Contents
Contents: Cable only
Technical Specifications
Connector Type A
USB 2.0 B Plug
Cable Length - Imperial
11.84"
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
USB 2.0 B Socket, Panel Mount
Cable Length - Metric
300mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04