Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč527.683 |
Price for:Each
Minimum: 1
Multiple: 1
Kč527.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoWKSTNCMFLX
Order Code4415545
Technical Datasheet
Sleeving / Tubing TypeExpandable
Sleeving MaterialPE (Polyester) / Nylon (Polyamide)
Sleeving ColourBlack
Internal Diameter18mm
Length - Metric3.1m
Length - Imperial10.2ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
Expandable
Sleeving Colour
Black
Length - Metric
3.1m
Product Range
-
Sleeving Material
PE (Polyester) / Nylon (Polyamide)
Internal Diameter
18mm
Length - Imperial
10.2ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17