Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTATUS
Manufacturer Part NoDM670/TM/J
Order Code2931490
Product RangeDM670TM Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTATUS
Manufacturer Part NoDM670/TM/J
Order Code2931490
Product RangeDM670TM Series
Technical Datasheet
No. of Digits / Alpha6
Meter FunctionTemperature
Meter Range-270°C to +2300°C
Digit Height15.8mm
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min-
Supply Voltage Max3.6V
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product RangeDM670TM Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Universal RTD or Thermocouple Input
- Battery Powered, with USB and NFC Interface
- Dual Relays, Max / Min / Average Data
- User Set Display Messaging
- 5000 Point Data Logger
- 100mm stainless steel housing
- Add your own Pt100 or thermocouple sensor
Technical Specifications
No. of Digits / Alpha
6
Meter Range
-270°C to +2300°C
Panel Cutout Height
-
Supply Voltage Min
-
Operating Temperature Min
-30°C
Product Range
DM670TM Series
Meter Function
Temperature
Digit Height
15.8mm
Panel Cutout Width
-
Supply Voltage Max
3.6V
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43