55 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,231.818 |
Product Information
Product Overview
SEM1600B is a smart powered bridge amplifier for use with strain gauges or load cell signals. The product has a built in capability to scale the input signal to a process value while the output stage offers either voltage, bipolar voltage or active / passive current re-transmission signals. The product comes with an AC/DC power supply that will operate in the range (10 to 48) VDC and (10 to 32) VAC making the device ideal for battery operation. An additional volt free contact input is available for tare setting using a remote switch. The high precision input stage of the device allows for a bridge excitation voltage of 5V DC to be used as opposed to the traditional 10V DC. This reduces the power requirement for the bridge supply and up to four bridges (cells) may be connected to the input. The device is provided with two front panel push buttons that can be configured to perform one of two functions or be disabled.
- Suitable for load cell/strain gauge applications
- Universal current, bipolar voltage outputs
- (-7.5 to 7.50)mV/V range, 5V excitation
- Powered by 10 to 32VAC or 10 to 48VDC supply
- 2 to 6 point calibration with active set option
- Remote tare, front panel push button configuration
- USB programmable
- Operating ambient range from -30 to 70°C, (10 to 90) %RH (non condensing)
- 19,200 baud rate
- <200mS at (10 SPS), <50mS at (80 SPS) response time
Technical Specifications
Ratiometric
2Channels
10VDC
21.5mA
No SVHC (21-Jan-2025)
Current, Voltage
-
48VDC
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate