Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč9,719.754 |
Product Information
Product Overview
The SEM1720 is a dual channel Signal Conditioner for temperature sensors with maths functions. SEM1720 is a dual channel signal conditioner designed to accept RTD, thermocouple or potentiometer sensors and provide isolated, industrial process output signals in mA or Volts. Each output channel may be linked to either input sensor or to a maths function of both sensor signals. This powerful feature allows the device to operate in a number of different modes. The output signal can also be adjusted over the full working ranges 0 to 20mA or 0 to 10V, to provide common or custom process signals, examples 4 to 20mA, 0 to 1mA, 1 to 5V.
- Dual channel with 5 port isolation (3.75Kv)
- Accepts RTD, thermocouple or potentiometer sensors
- Universal voltage or current outputs
- Maths functions between channels
- Sensor redundancy switching
- Eight user configured preset configurations
Applications
Automation & Process Control
Technical Specifications
RTD, Thermocouple
2Channels
-
2 Channel
Isolated
No SVHC (21-Jan-2025)
Current, Voltage
-
240V
DIN Rail
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate